Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

10TPE220ML

Cap Tant Polymer 220uF 10VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.025 Ohm 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Tant Polymer 220uF 10VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.025 Ohm 105°C T/R
Search Keywords: 10TPE220ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 10TPE220ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532210080
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Equivalent Series Resistance: 0.025 Ohm
Case Style: Molded
Case Code: D3L
Leakage Current: 220 uA
Capacitance Value: 220 uF
Fail Safe with Built-in Fuse: No
Construction: Flat
Insulation: N/R
Family: TPE
Lead Diameter: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10TPE220ML RoHS compliant?
Yes, 10TPE220ML is RoHS compliant.
What is the lead time for 10TPE220ML?
The standard lead time for 10TPE220ML is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,000   can ship 10/4/27
Minimum Order Quantity:
250
48 Weeks can ship 10/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.292
500
$1.238
1,000
$1.184
2,500
$1.112
5,000
$1.058
7,500
$1.026
10,000
$1.004
15,000 +
$0.992
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!