- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- 10TPB47M
Description
+
Cap Tant Polymer 47uF 10VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105A°C T/R
Search Keywords: 10TPB47M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:10TPB47M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210080
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
2000 -
Equivalent Series Resistance:0.07 Ohm
-
Fail Safe with Built-in Fuse:No
-
Family:TPB
-
Case Code:B2
-
Insulation:N/R
-
Case Style:Molded
-
Leakage Current:47 uA
-
Capacitance Value:47 uF
-
Lead Diameter:N/R
-
Construction:Flat
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,913
Ships today, if you order in
Minimum Order Quantity:
500
22 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
500
$0.3880
2,000
$0.3721
4,000
$0.3641
6,000
$0.3595
8,000
$0.3562
10,000
$0.3536
16,000 +
$0.3482
Click for Quote
Log in
to unlock special pricing