- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- 10TPB33M
Panasonic
10TPB33M
Cap Tant Polymer 33uF 10VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.07 Ohm 105A°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:10TPB33M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210080
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
2000 -
Leakage Current:33 uA
-
Family:TPB
-
Lead Diameter:N/R
-
Case Code:B2
-
Case Style:Molded
-
Capacitance Value:33 uF
-
Insulation:N/R
-
Construction:Flat
-
Equivalent Series Resistance:0.07 Ohm
-
Fail Safe with Built-in Fuse:No