- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- 10THB220M
Description
+
Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D4, 40 mohm, 2917 [7343-38 Metric]
Search Keywords: 10THB220M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:10THB220M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210080
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
250
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$1.27
500
$1.26
2,000
$1.22
4,000
$1.21
6,000
$1.19
8,000
$1.18
10,000
$1.17
16,000 +
$1.16
Click for Quote
Log in
to unlock special pricing