- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- 10TCF150ML
Panasonic
10TCF150ML
POSCAP, TCE Series, 10VDC, 150uF, 15m , Chip, 7.3x4.3x2.8
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
POSCAP, TCE Series, 10VDC, 150uF, 15m , Chip, 7.3x4.3x2.8
Search Keywords: 10TCF150ML
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | 10TCF150ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
Product Guides
+
Frequently Asked Questions
Is 10TCF150ML RoHS compliant?
Yes, 10TCF150ML is RoHS compliant.
What is the lead time for 10TCF150ML?
The standard lead time for 10TCF150ML is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
48 Weeks
can ship
10/19/27
Price (USD)
Qty
Unit Price
625
$2.43
1,250
$1.50
1,875
$1.19
2,500 +
$1.17
Click for Quote
Log in
to unlock special pricing