Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

10SVPE220M

Cap Aluminum Polymer 220uF 10VDC 20% (6.3 X 5.9mm) SMD 0.02 Ohm 2700mA 2000h 105°C T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 220uF 10VDC 20% (6.3 X 5.9mm) SMD 0.02 Ohm 2700mA 2000h 105°C T/R
Search Keywords: 10SVPE220M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    10SVPE220M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Equivalent Series Resistance:
    0.02 Ohm
  • Dimension:
    N/A
  • Capacitance Value:
    220 uF
  • Lead Diameter:
    N/R
  • Leakage Current:
    500@2Min uA
  • Construction:
    Cylindrical
  • Family:
    SVPE
  • Maximum Operating Temperature:
    105 °C
  • Lead Pitch For Radial:
    N/R
  • Lifetime:
    2000 h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10SVPE220M RoHS compliant?
Yes, 10SVPE220M is RoHS compliant.
What is the lead time for 10SVPE220M?
The standard lead time for 10SVPE220M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 500
On Order:
2,000   can ship 5/31/27
Stock lot only:
2
Minimum Order Quantity:
500
55 Weeks can ship 10/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.947
500
$1.770
1,000
$1.730
3,000
$1.640
5,000
$1.570
8,000
$1.550
10,000
$1.520
15,000 +
$1.510
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!