Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

10SVPC68MV

Cap Aluminum Polymer 68uF 10VDC 20% (5 X 5.9mm) SMD 0.023 Ohm 2540mA 2000h 105ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 68uF 10VDC 20% (5 X 5.9mm) SMD 0.023 Ohm 2540mA 2000h 105ƒA€A°C T/R
Search Keywords: 10SVPC68MV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 10SVPC68MV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Lead Pitch For Radial: N/R
Lead Diameter: N/R
Family: SVPC
Construction: Cylindrical
Capacitance Value: 68 uF
Equivalent Series Resistance: 0.023 Ohm
Leakage Current: 300@2Min uA
Lifetime: 2000 h
Maximum Operating Temperature: 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10SVPC68MV RoHS compliant?
Yes, 10SVPC68MV is RoHS compliant.
What is the lead time for 10SVPC68MV?
The standard lead time for 10SVPC68MV is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
55 Weeks can ship 12/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.572
1,500
$0.561
3,000
$0.560
6,000
$0.558
7,500
$0.527
10,500
$0.526
15,000
$0.524
25,500 +
$0.523
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!