Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

10SVP560M

Cap Aluminum Polymer 560uF 10VDC 20% (10 X 12.6mm) SMD 0.013 Ohm 5230mA 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 560uF 10VDC 20% (10 X 12.6mm) SMD 0.013 Ohm 5230mA 2000h 105°C T/R
Search Keywords: 10SVP560M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 10SVP560M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Lead Pitch For Radial: N/R
Family: SVP
Lead Diameter: N/R
Construction: Cylindrical
Lifetime: 2000 h
Leakage Current: 840@2Min uA
Capacitance Value: 560 uF
Dimension: 12.6 x 10mm mm
Equivalent Series Resistance: 0.013 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10SVP560M RoHS compliant?
Yes, 10SVP560M is RoHS compliant.
What is the lead time for 10SVP560M?
The standard lead time for 10SVP560M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
55 Weeks can ship 12/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.658
800
$0.644
1,200
$0.636
2,800
$0.619
5,200
$0.607
7,600
$0.599
10,000 +
$0.594
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!