Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

10SVP4R7M

Cap Aluminum Polymer 4.7uF 10VDC 20% (4 X 5.4mm) SMD 0.24 Ohm 670mA 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 4.7uF 10VDC 20% (4 X 5.4mm) SMD 0.24 Ohm 670mA 2000h 105°C T/R
Search Keywords: 10SVP4R7M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 10SVP4R7M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Construction: Cylindrical
Lifetime: 2000 h
Maximum Operating Temperature: 105 °C
Leakage Current: 23.5@2Min uA
Lead Pitch For Radial: N/R
Lead Diameter: N/R
Family: SVP
Equivalent Series Resistance: 0.24 Ohm
Dimension: 5.4 x 4 mm
Capacitance Value: 4.7 uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10SVP4R7M RoHS compliant?
Yes, 10SVP4R7M is RoHS compliant.
What is the lead time for 10SVP4R7M?
The standard lead time for 10SVP4R7M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,633
Ships today, if you order in
Minimum Order Quantity:
250
55 Weeks can ship 11/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.56
500
$1.26
2,000
$1.13
4,000
$1.12
6,000
$1.11
8,000
$1.10
10,000
$1.09
16,000 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!