Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

10SVP47M

Cap Aluminum Polymer 47uF 10VDC 20% (6.3 X 5.9mm) SMD 0.05 Ohm 1620mA 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 47uF 10VDC 20% (6.3 X 5.9mm) SMD 0.05 Ohm 1620mA 2000h 105°C T/R
Search Keywords: 10SVP47M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    10SVP47M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Lead Diameter:
    N/R
  • Family:
    SVP
  • Lead Pitch For Radial:
    N/R
  • Equivalent Series Resistance:
    0.05 Ohm
  • Dimension:
    5.9 x 6.3mm mm
  • Leakage Current:
    94@2Min uA
  • Capacitance Value:
    47 uF
  • Construction:
    Cylindrical
  • Lifetime:
    2000 h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10SVP47M RoHS compliant?
Yes, 10SVP47M is RoHS compliant.
What is the lead time for 10SVP47M?
The standard lead time for 10SVP47M is approximately 42 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,354
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
42 Weeks can ship 6/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.4326
3,000
$0.4032
5,000
$0.3895
8,000
$0.3769
10,000
$0.3710
15,000
$0.3601
25,000 +
$0.3465
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!