- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 10SVP150MX
Description
+
Cap Aluminum Polymer 150uF 10VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 2560mA 2000h 105A°C T/R
Search Keywords: 10SVP150MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:10SVP150MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Equivalent Series Resistance:0.035 Ohm
-
Lead Diameter:N/R
-
Dimension:6.9 x 8mm mm
-
Lead Pitch For Radial:N/R
-
Leakage Current:300@2Min uA
-
Family:SVP
-
Lifetime:2000 h
-
Construction:Cylindrical2207
-
Capacitance Value:1502206uF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,330
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1,000
$0.5332
3,000
$0.5034
5,000
$0.4844
8,000
$0.4789
10,000
$0.4683
15,000
$0.4671
25,000 +
$0.4660
Click for Quote
Log in
to unlock special pricing