Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

10SVP120M

Cap Aluminum Polymer 120uF 10VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 2560mA 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 120uF 10VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 2560mA 2000h 105°C T/R
Search Keywords: 10SVP120M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 10SVP120M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Lifetime: 2000 h
Family: SVP
Leakage Current: 240@2Min uA
Construction: Cylindrical
Capacitance Value: 120 uF
Dimension: 6.9 x 8mm mm
Equivalent Series Resistance: 0.035 Ohm
Lead Pitch For Radial: N/R
Lead Diameter: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10SVP120M RoHS compliant?
Yes, 10SVP120M is RoHS compliant.
What is the lead time for 10SVP120M?
The standard lead time for 10SVP120M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
55 Weeks can ship 12/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.592
3,000
$0.591
5,000
$0.589
8,000
$0.588
10,000
$0.586
15,000
$0.585
25,000 +
$0.583
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!