Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

10SEQP270M

Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125ƒA€A°C T/R
Search Keywords: 10SEQP270M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    10SEQP270M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Lifetime:
    1000 h
  • Lead Diameter:
    0.5 mm
  • Lead Pitch For Radial:
    5 mm
  • Leakage Current:
    540@2Min uA
  • Equivalent Series Resistance:
    0.025 Ohm
  • Dimension:
    8(Max) x 10mm mm
  • Family:
    SEQP
  • Construction:
    Aluminum Cylindrical Can2207
  • Capacitance Value:
    2702206uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10SEQP270M RoHS compliant?
Yes, 10SEQP270M is RoHS compliant.
What is the lead time for 10SEQP270M?
The standard lead time for 10SEQP270M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
55 Weeks can ship 11/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.5189
400
$0.5085
1,000
$0.4948
2,600
$0.4805
5,000
$0.4707
7,600
$0.4644
10,000
$0.4603
15,000 +
$0.4542
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!