- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 10SEP56M+TSS
Panasonic
10SEP56M+TSS
Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1700mA 3000h 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | 10SEP56M+TSS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
| Capacitance Value: | 56 uF |
| Maximum Operating Temperature: | 105 °C |
| Leakage Current: | 280@2Min uA |
| Lifetime: | 3000 h |
| Equivalent Series Resistance: | 0.045 Ohm |
| Lead Diameter: | 0.45 mm |
| Construction: | Aluminum Cylindrical Can |
| Family: | SEP |
| Lead Pitch For Radial: | 2.5 mm |