Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

10SEP330M

Cap Aluminum Polymer 330uF 10VDC 20% (8 X 12mm) Radial 3.5mm 0.017 Ohm 3950mA 3000h 105ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 330uF 10VDC 20% (8 X 12mm) Radial 3.5mm 0.017 Ohm 3950mA 3000h 105ƒA€A°C T/R
Search Keywords: 10SEP330M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 10SEP330M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Lead Diameter: 0.6 mm
Dimension: 12(Max) x 8mm mm
Lifetime: 3000 h
Equivalent Series Resistance: 0.017 Ohm
Family: SEP
Lead Pitch For Radial: 3.5 mm
Leakage Current: 660@2Min uA
Capacitance Value: 3302206uF
Construction: Aluminum Cylindrical Can2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10SEP330M RoHS compliant?
Yes, 10SEP330M is RoHS compliant.
What is the lead time for 10SEP330M?
The standard lead time for 10SEP330M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
55 Weeks can ship 12/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$0.883
400
$0.875
1,000
$0.869
2,600
$0.864
5,000
$0.862
7,600
$0.860
10,000
$0.858
15,000 +
$0.856
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!