- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 10SEP120M
Panasonic
10SEP120M
Cap Aluminum Polymer 120uF 10VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 2560mA 3000h 105°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 120uF 10VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 2560mA 3000h 105°C T/R
Search Keywords: 10SEP120M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:10SEP120M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Lead Pitch For Radial:3.5 mm
-
Family:SEP
-
Lifetime:3000 h
-
Lead Diameter:0.45 mm
-
Dimension:7(Max) x 8mm mm
-
Construction:Aluminum Cylindrical Can
-
Equivalent Series Resistance:0.035 Ohm
-
Capacitance Value:120 uF
-
Leakage Current:600@2Min uA
Frequently Asked Questions
Is 10SEP120M RoHS compliant?
Yes, 10SEP120M is RoHS compliant.
What is the lead time for 10SEP120M?
The standard lead time for 10SEP120M is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
200
$0.672
400
$0.651
1,000
$0.621
2,600
$0.570
5,000
$0.569
7,600
$0.555
10,000
$0.554
15,000 +
$0.548
Click for Quote
Log in
to unlock special pricing