Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

100SXV15M

Cap Aluminum Polymer 15uF 100VDC 20% (8 X 11.9mm) SMD 0.04 Ohm 2350mA 1000h 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 15uF 100VDC 20% (8 X 11.9mm) SMD 0.04 Ohm 2350mA 1000h 125°C T/R
Search Keywords: 100SXV15M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 100SXV15M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Dimension: 11.9 x 8mm mm
Lead Pitch For Radial: N/R
Lead Diameter: N/R
Leakage Current: 75@2Min uA
Construction: Cylindrical
Equivalent Series Resistance: 0.04 Ohm
Lifetime: 1000 h
Family: SXV
Capacitance Value: 15 uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 100SXV15M RoHS compliant?
Yes, 100SXV15M is RoHS compliant.
What is the lead time for 100SXV15M?
The standard lead time for 100SXV15M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
55 Weeks can ship 12/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$1.20
800
$1.16
1,200
$1.13
2,800
$1.10
5,200
$1.09
7,600
$1.08
10,000
$1.07
15,200 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!