- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- UZQ2311
UZQ2311
PANASONIC / SUNX
Proximity Sensor 1.5cm 10.2V to 26.4VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor 1.5cm 10.2V to 26.4VDC
Search Keywords: UZQ2311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:UZQ2311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:15 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:41.5 x 24 x 29 mm
-
Response Frequency:350 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:9,12,15,18,24 V
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$133.44
5
$115.09
10
$111.46
25
$106.61
50
$102.98
100 +
$98.98
Click for Quote
Log in
to unlock special pricing