- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- UZQ100
UZQ100
PANASONIC / SUNX
Proximity Sensor NPN 0.8mm 10.8V to 26.4VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NPN 0.8mm 10.8V to 26.4VDC
Search Keywords: UZQ100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:UZQ100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:0.8 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:30 x 3.8 mm
-
Response Frequency:1000 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:9,12,15,18,24 V
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$149.76
5
$139.49
10
$135.08
25
$129.21
50
$124.82
100 +
$119.96
Click for Quote
Log in
to unlock special pricing