- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- UZJ840
UZJ840
PANASONIC / SUNX
Sensor Connector M 3 POS 2.54mm ST
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Sensor Connector M 3 POS 2.54mm ST
Search Keywords: UZJ840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:UZJ840
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Sensor Connector
-
Body Orientation:Straight
-
Gender:M
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT