- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- UZJ3245
UZJ3245
PANASONIC / SUNX
Photoelectric Sensor Small Type Light ON/Dark ON PNP 0.005m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Photoelectric Sensor Small Type Light ON/Dark ON PNP 0.005m
Search Keywords: UZJ3245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:UZJ3245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Small Type
-
Maximum Sensing Distance:0.005 m
-
Output Type:PNP
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:55 °C
-
Terminal Type:Wire Lead
-
Dimension:13.4 x 25.5 x 15.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$7.05
10
$6.90
25
$6.77
50
$6.63
100
$6.50
250 +
$6.37
Click for Quote
Log in
to unlock special pricing