- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- UZJ252
UZJ252
PANASONIC / SUNX
Photoelectric Sensor Thru-beam Light ON NPN 0.008m 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Photoelectric Sensor Thru-beam Light ON NPN 0.008m 3-Pin
Search Keywords: UZJ252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:UZJ252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:0.008 m
-
Output Type:NPN
-
Maximum Response time:0.8 ms
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:25.4 x 6.4 x 22.2 mm
-
Mounting:Screw
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$7.71
10
$7.55
25
$7.40
50
$7.26
100
$7.11
250 +
$6.97
Click for Quote
Log in
to unlock special pricing