- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- UZJ122
UZJ122
PANASONIC / SUNX
Photoelectric Sensor Reflective Dark ON NPN 0.008m 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Photoelectric Sensor Reflective Dark ON NPN 0.008m 3-Pin
Search Keywords: UZJ122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:UZJ122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Reflective
-
Maximum Sensing Distance:0.008 m
-
Output Type:NPN
-
Maximum Response time:0.8 ms
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:14 x 31 x 14.4 mm
-
Mounting:Screw
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$19.10
5
$18.71
10
$18.34
25
$17.97
50
$17.61
100
$17.26
250 +
$16.92
Click for Quote
Log in
to unlock special pricing