- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- UZD10A
UZD10A
PANASONIC / SUNX
Photoelectric Sensor Reflective Light ON/Dark ON NPN 0.04m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Reflective Light ON/Dark ON NPN 0.04m
Search Keywords: UZD10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:UZD10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Reflective
-
Maximum Sensing Distance:0.04 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-20 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:12 x 34.8 x 20 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$352.19
5
$331.31
10
$320.85
25
$306.88
50
$296.44
100 +
$284.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments