- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- UZD10
PANASONIC / SUNX
UZD10
Photoelectric Sensor Reflective Light ON/Dark ON NPN 0.04m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | PANASONIC / SUNX |
| Part No: | UZD10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Reflective |
| Maximum Sensing Distance: | 0.04 m |
| Output Type: | NPN |
| Maximum Response time: | 1 ms |
| Minimum Operating Supply Voltage: | 12 VDC |
| Maximum Operating Supply Voltage: | 24 VDC |
| Operating Temperature: | -20 to 55 °C |
| Terminal Type: | Wire Lead |
| Dimension: | 12 x 34.8 x 20 mm |
| Mounting: | Screw |