- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- UZC152
UZC152
PANASONIC / SUNX
Photoelectric Sensor Retro-Reflective Dark ON Thyristor 3m
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Photoelectric Sensor Retro-Reflective Dark ON Thyristor 3m
Search Keywords: UZC152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:UZC152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Retro-Reflective
-
Maximum Sensing Distance:3 m
-
Output Type:Thyristor
-
Maximum Response time:20 ms
-
Minimum Operating Supply Voltage:24 VAC
-
Maximum Operating Supply Voltage:240 VAC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:71 x 22 mm
-
Mounting:Panel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$31.36
5
$30.73
10
$30.12
25
$29.52
50
$28.93
100 +
$28.35
Click for Quote
Log in
to unlock special pricing