Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

UZC102

Photoelectric Sensor Thru-beam Dark ON Thyristor 12m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Thru-beam Dark ON Thyristor 12m
Search Keywords: UZC102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: UZC102
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thru-beam
Maximum Sensing Distance: 12 m
Output Type: Thyristor
Maximum Response time: 20 ms
Minimum Operating Supply Voltage: 24 VAC
Maximum Operating Supply Voltage: 240 VAC
Operating Temperature: -25 to 55 °C
Terminal Type: Wire Lead
Dimension: 71 x 22 mm
Mounting: Panel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UZC102 discontinued?
Yes, UZC102 from Panasonic / Sunx is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is UZC102 RoHS compliant?
Yes, UZC102 is RoHS compliant.
What is the lead time for UZC102?
The standard lead time for UZC102 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$44.02
5
$43.14
10
$42.28
25
$41.43
50
$40.60
100 +
$39.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!