Available Replacements
Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

UZB3115

Photoelectric Sensor Thru-beam Light ON PNP 0.5m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Thru-beam Light ON PNP 0.5m
Search Keywords: UZB3115
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: UZB3115
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thru-beam
Maximum Sensing Distance: 0.5 m
Output Type: PNP
Maximum Response time: 0.5 ms
Minimum Operating Supply Voltage: 12 VDC
Maximum Operating Supply Voltage: 24 VDC
Operating Temperature: -25 to 55 °C
Terminal Type: Wire Lead
Dimension: 14 x 15.6 x 7 mm
Mounting: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UZB3115 discontinued?
Yes, UZB3115 from Panasonic / Sunx is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces UZB3115?
The recommended replacement for UZB3115 is EX-31A-PN from PANASONIC / SUNX, available from OnlineComponents.com.
Is UZB3115 RoHS compliant?
Yes, UZB3115 is RoHS compliant.
What is the lead time for UZB3115?
The standard lead time for UZB3115 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$58.72
5
$57.54
10
$56.39
25 +
$55.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!