- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- UZB311
UZB311
PANASONIC / SUNX
Photoelectric Sensor Thru-beam Light ON NPN 0.5m
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Photoelectric Sensor Thru-beam Light ON NPN 0.5m
Search Keywords: UZB311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:UZB311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:0.5 m
-
Output Type:NPN
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:14 x 15.6 x 7 mm
-
Mounting:Screw
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$58.72
5
$57.54
10
$56.39
25 +
$55.26
Click for Quote
Log in
to unlock special pricing