Available Replacements
Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

UZB2011

Photoelectric Sensor Thru-beam Light ON NPN 0.15m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Thru-beam Light ON NPN 0.15m
Search Keywords: UZB2011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: UZB2011
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thru-beam
Maximum Sensing Distance: 0.15 m
Output Type: NPN
Maximum Response time: 0.5 ms
Minimum Operating Supply Voltage: 12 VDC
Maximum Operating Supply Voltage: 24 VDC
Operating Temperature: -25 to 55 °C
Terminal Type: Wire Lead
Dimension: 4.5 x 20.5 x 10 mm
Mounting: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UZB2011 discontinued?
Yes, UZB2011 from Panasonic / Sunx is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces UZB2011?
The recommended replacement for UZB2011 is EX-11EA from PANASONIC / SUNX, available from OnlineComponents.com.
Is UZB2011 RoHS compliant?
Yes, UZB2011 is RoHS compliant.
What is the lead time for UZB2011?
The standard lead time for UZB2011 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$129.12
10
$51.49
24 +
$48.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!