- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- SU-79
SU-79
PANASONIC / SUNX
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 2.5m 6-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 2.5m 6-Pin
Search Keywords: SU79
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:SU-79
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:2.5 m
-
Output Type:N/A
-
Maximum Response time:0.6 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:67 x 10 x 31.5 mm
-
Mounting:DIN Rail
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$142.68
3
$140.54
5
$138.43
10 +
$136.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments