- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- ST4-A1-J1
ST4-A1-J1
PANASONIC / SUNX
Safety Beam Sensor 15V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety Beam Sensor 15V
Search Keywords: ST4A1J1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:ST4-A1-J1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:24 V
-
Operating Temperature:-10 to 55 °C
-
Dimension:31 x 28 x 14 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$267.60
3
$260.17
5
$259.51
10
$256.60
20 +
$249.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories