help desk software
Image is representational - see mfr. specs

SG-B1-SA-G1

PANASONIC / SUNX

Switch Safety Interlock N.C. SPST/SPST/SPST/DPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.C. SPST/SPST/SPST/DPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
Search Keywords: SGB1SAG1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    SG-B1-SA-G1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Door Interlock
  • Actuator Style:
    Key
  • Pole Throw Configuration:
    SPST/SPST/SPST/DPST
  • Maximum Current Rating:
    2.5@125VAC 30VDC A
  • Terminal Type:
    Wire Lead
  • Operating Temperature:
    -25 to 50 °C
  • IP Rating:
    IP67
  • Dimension:
    75mm x 15mm x 75 mm
  • Switch Configuration:
    N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/11/26
Backorder
Price (USD)
Qty
Unit Price
1
$331.46
3
$322.25
5
$317.41
10 +
$312.65
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments