- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF4D-H88-01
SF4D-H88-01
PANASONIC / SUNX
Safety Light Curtains 20mm Pitch 88 Beam PNP/NPN Output 1750mm Protective 0.2m to 9m/0.8m to 15m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety Light Curtains 20mm Pitch 88 Beam PNP/NPN Output 1750mm Protective 0.2m to 9m/0.8m to 15m
Search Keywords: SF4DH8801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:SF4D-H88-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Beams:88
-
Maximum Response time:N/A
-
Light Source:Infrared
-
Terminal Type:Connector
-
Output Type:PNP/NPN
-
Dimension:1806 x 42 x 43 mm
-
Mounting:Bracket
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0.2 to 9,0.8 to 15 m
-
Protective Height:1750 mm
-
Typical Operating Supply Voltage:24 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$4,333.69
3
$4,312.02
5 +
$4,290.46
Click for Quote
Log in
to unlock special pricing