- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF4D-H80-01
PANASONIC / SUNX
SF4D-H80-01
Safety Light Curtains 20mm Pitch 80 Beam PNP/NPN Output 1590mm Protective 0.2m to 9m/0.8m to 15m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Safety Light Curtains 20mm Pitch 80 Beam PNP/NPN Output 1590mm Protective 0.2m to 9m/0.8m to 15m
Search Keywords: SF4DH8001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:SF4D-H80-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Beams:80
-
Maximum Response time:N/A
-
Light Source:Infrared
-
Terminal Type:Connector
-
Output Type:PNP/NPN
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0.2 to 9,0.8 to 15 m
-
Protective Height:1590 mm
-
Typical Operating Supply Voltage:24 VDC
Product Guides
+
Frequently Asked Questions
Is SF4D-H80-01 RoHS compliant?
Yes, SF4D-H80-01 is RoHS compliant.
What is the lead time for SF4D-H80-01?
The standard lead time for SF4D-H80-01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$3,099.77
3
$2,938.75
5 +
$2,901.07
Click for Quote
Log in
to unlock special pricing