- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF4D-H72
PANASONIC / SUNX
SF4D-H72
Safety Light Curtains 20mm Pitch 72 Beam PNP/NPN Output 1430mm Protective 0.2m to 9m/0.8m to 15m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:SF4D-H72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Beams:72
-
Maximum Response time:N/A
-
Light Source:Infrared
-
Terminal Type:Connector
-
Output Type:PNP/NPN
-
Dimension:710 x 42 x 43 mm
-
Mounting:Bracket
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0.2 to 9,0.8 to 15 m
-
Protective Height:1430 mm
-
Typical Operating Supply Voltage:24 VDC