- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF4D-H24-01
PANASONIC / SUNX
SF4D-H24-01
Safety Light Curtains 20mm Pitch 24 Beam PNP/NPN Output 470mm Protective 0.2m to 9m/0.8m to 15m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | PANASONIC / SUNX |
| Part No: | SF4D-H24-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509004 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Beams: | 24 |
| Light Source: | Infrared |
| Terminal Type: | Connector |
| Output Type: | PNP/NPN |
| Operating Temperature: | -10 to 55 °C |
| Sensing Distance Range: | 0.2 to 9,0.8 to 15 m |
| Protective Height: | 470 mm |
| Typical Operating Supply Voltage: | 24 VDC |