Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

SF4C-H24

Safety Light Curtains 20mm Pitch 24 Beam 480mm Protective

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Safety Light Curtains 20mm Pitch 24 Beam 480mm Protective
Search Keywords: SF4CH24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: SF4C-H24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509004
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Beams: 24
Light Source: Infrared
Terminal Type: Wire Lead
Operating Temperature: -10 to 55 °C
Protective Height: 480 mm
Typical Operating Supply Voltage: 24 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SF4C-H24 RoHS compliant?
Yes, SF4C-H24 is RoHS compliant.
What is the lead time for SF4C-H24?
The standard lead time for SF4C-H24 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1,128.66
3
$1,113.20
5 +
$1,083.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!