- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF4B-TR14
SF4B-TR14
PANASONIC / SUNX
For SF4B, Test Rod, 14mm For FloatIng BlankIng FInger | Panasonic Industrial Automation SF4B-TR14
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
For SF4B, Test Rod, 14mm For FloatIng BlankIng FInger | Panasonic Industrial Automation SF4B-TR14
Search Keywords: SF4BTR14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:SF4B-TR14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Test Rod
-
Operating Temperature:-10 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$30.63
5
$28.60
25
$26.40
50
$25.23
100
$24.16
250
$23.49
500 +
$23.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments