- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF4B-H64-01<V2>
PANASONIC / SUNX
SF4B-H64-01<V2>
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Search Keywords: SF4BH6401V2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:SF4B-H64-01<V2>
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Beams:64
-
Maximum Response time:14 mS
-
Light Source:Infrared
-
Type:Light Curtain
-
Terminal Type:Connector
-
Dimension:1326 x 30 x 28 mm
-
Mounting:Bracket
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0.3 to 9 m
-
Protective Height:1270 mm
-
Typical Operating Supply Voltage:24 VDC
Product Guides
+
Frequently Asked Questions
Is SF4B-H64-01<V2> RoHS compliant?
Yes, SF4B-H64-01<V2> is RoHS compliant.
What is the lead time for SF4B-H64-01<V2>?
The standard lead time for SF4B-H64-01<V2> is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$2,450.72
3
$2,318.83
5 +
$2,284.05
Click for Quote
Log in
to unlock special pricing