Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

SF4B-H36C

Light Curtains 24V

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Light Curtains 24V
Search Keywords: SF4BH36C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    SF4B-H36C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509004
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Beams:
    36
  • Maximum Response time:
    14 mS
  • Light Source:
    Infrared
  • Type:
    Light Curtain
  • Terminal Type:
    Wire Lead
  • Output Type:
    N/A
  • Dimension:
    750 x 28 x 20 mm
  • Mounting:
    Bracket
  • Operating Temperature:
    -10 to 55 °C
  • Sensing Distance Range:
    0.3 to 7 m
  • Protective Height:
    743 mm
  • Typical Operating Supply Voltage:
    24 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SF4B-H36C RoHS compliant?
Yes, SF4B-H36C is RoHS compliant.
What is the lead time for SF4B-H36C?
The standard lead time for SF4B-H36C is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 11/19/26
Backorder
Price (USD)
Qty
Unit Price
1
$1,442.46
3
$1,404.00
5 +
$1,367.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!