help desk software
Image is representational - see mfr. specs

SF4B-H32CA-J05

PANASONIC / SUNX

Type 4 Compact Safety Light Curtain, Hand Type, 663mm, QD, muting

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Type 4 Compact Safety Light Curtain, Hand Type, 663mm, QD, muting
Search Keywords: SF4BH32CAJ05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    SF4B-H32CA-J05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Beams:
    32
  • Maximum Response time:
    14 mS
  • Light Source:
    Infrared
  • Type:
    Light Curtain
  • Terminal Type:
    Connector
  • Dimension:
    670 x 28 x 20 mm
  • Mounting:
    Bracket
  • Operating Temperature:
    -10 to 55 °C
  • Sensing Distance Range:
    0.3 to 7 m
  • Protective Height:
    663 mm
  • Typical Operating Supply Voltage:
    24 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/13/26
Backorder
Price (USD)
Qty
Unit Price
1
$1,375.89
3
$1,339.20
5 +
$1,304.41
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments