- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF4B-H20CA-J05
SF4B-H20CA-J05
PANASONIC / SUNX
Type 4 Compact Safety Light Curtain, Hand Type, 423mm, QD, muting
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type 4 Compact Safety Light Curtain, Hand Type, 423mm, QD, muting
Search Keywords: SF4BH20CAJ05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:SF4B-H20CA-J05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
COO:JP
-
Supplier Standard Pack:
1 -
Number of Beams:20
-
Maximum Response time:14 mS
-
Light Source:Infrared
-
Type:Light Curtain
-
Terminal Type:Connector
-
Dimension:430 x 28 x 20 mm
-
Mounting:Bracket
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0.3 to 7 m
-
Protective Height:423 mm
-
Typical Operating Supply Voltage:24 VDC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,015.24
3
$1,001.34
5 +
$974.64
Click for Quote
Log in
to unlock special pricing