- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF4B-H16C
PANASONIC / SUNX
SF4B-H16C
Type 4 Compact Safety Light Curtain, Hand Type, 343mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:SF4B-H16C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Beams:16
-
Maximum Response time:14 mS
-
Light Source:Infrared
-
Type:Light Curtain
-
Terminal Type:Wire Lead
-
Dimension:350 x 28 x 20 mm
-
Mounting:Bracket
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0.3 to 7 m
-
Protective Height:343 mm
-
Typical Operating Supply Voltage:24 VDC