Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

SF4B-A48C

Type 4 Compact Safety Light Curtain, Arm Type, 1950mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Type 4 Compact Safety Light Curtain, Arm Type, 1950mm
Search Keywords: SF4BA48C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: SF4B-A48C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509004
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Beams: 48
Maximum Response time: 14 mS
Light Source: Infrared
Type: Light Curtain
Terminal Type: Wire Lead
Dimension: 1974 x 30 x 22 mm
Mounting: Bracket
Operating Temperature: -10 to 55 °C
Sensing Distance Range: 0.3 to 7 m
Protective Height: 1943 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SF4B-A48C RoHS compliant?
Yes, SF4B-A48C is RoHS compliant.
What is the lead time for SF4B-A48C?
The standard lead time for SF4B-A48C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$3,136.18
3
$2,973.27
5 +
$2,935.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!