PANASONIC / SUNX Authorized Distributor

SF4B-A44G<V2>

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Search Keywords: SF4BA44GV2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: SF4B-A44G<V2>
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Beams: 44
Maximum Response time: 14 mS
Light Source: Infrared
Type: Light Curtain
Terminal Type: Connector
Dimension: 1806 x 30 x 28 mm
Mounting: Bracket
Operating Temperature: -10 to 55 °C
Sensing Distance Range: 0.3 to 7 m
Protective Height: 1764 mm
Typical Operating Supply Voltage: 24 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SF4B-A44G<V2> RoHS compliant?
Yes, SF4B-A44G<V2> is RoHS compliant.
What is the lead time for SF4B-A44G<V2>?
The standard lead time for SF4B-A44G<V2> is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 1/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$3,433.67
3
$3,248.88
5 +
$3,200.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!