- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF4B-A12G<V2>
SF4B-A12G<V2>
PANASONIC / SUNX
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: SF4BA12GV2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:SF4B-A12G<V2>
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Beams:12
-
Maximum Response time:14 mS
-
Light Source:Infrared
-
Type:Light Curtain
-
Terminal Type:Connector
-
Dimension:526 x 30 x 28 mm
-
Mounting:Bracket
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0.3 to 9 m
-
Protective Height:484 mm
-
Typical Operating Supply Voltage:24 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1,365.51
3
$1,308.96
5
$1,289.32
10 +
$1,269.98
Click for Quote
Log in
to unlock special pricing