- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF4B-A12CA-J05
PANASONIC / SUNX
SF4B-A12CA-J05
Type 4 Compact Safety Light Curtain, Arm Type, 503mm, QD, muting
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | PANASONIC / SUNX |
| Part No: | SF4B-A12CA-J05 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509004 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Beams: | 12 |
| Maximum Response time: | 14 mS |
| Light Source: | Infrared |
| Type: | Light Curtain |
| Terminal Type: | Connector |
| Dimension: | 534 x 30 x 22 mm |
| Mounting: | Bracket |
| Operating Temperature: | -10 to 55 °C |
| Sensing Distance Range: | 0.3 to 7 m |
| Protective Height: | 503 mm |
| Typical Operating Supply Voltage: | 24 VDC |