- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF2-NH8
SF2-NH8
PANASONIC / SUNX
Small Light Curtain Delivering Global Standard Safety Type 2 Series Connection Type
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Small Light Curtain Delivering Global Standard Safety Type 2 Series Connection Type
Search Keywords: SF2NH8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:SF2-NH8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Beams:8
-
Maximum Response time:15 mS
-
Light Source:Infrared
-
Type:Light Curtain
-
Terminal Type:Connector
-
Output Type:NPN
-
Dimension:232 x 28 x 24 mm
-
Mounting:Screw
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0.3 to 7 m
-
Protective Height:190 mm
-
Typical Operating Supply Voltage:24 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/13/26