- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF2-NA8-PN
PANASONIC / SUNX
SF2-NA8-PN
Small Light Curtain Delivering Global Standard Safety Type 2 Series Connection Type
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | PANASONIC / SUNX |
| Part No: | SF2-NA8-PN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Beams: | 8 |
| Maximum Response time: | 15 mS |
| Light Source: | Infrared |
| Type: | Light Curtain |
| Terminal Type: | Connector |
| Output Type: | PNP |
| Dimension: | 392 x 28 x 24 mm |
| Mounting: | Screw |
| Operating Temperature: | -10 to 55 °C |
| Sensing Distance Range: | 0.3 to 7 m |
| Protective Height: | 350 mm |
| Typical Operating Supply Voltage: | 24 VDC |